NSYTBP191610HT | Schneider Electric
PC enclosure, (L x W x H) 192 x 164 x 105 mm, light gray (RAL 7035), IP66, NSYTBP191610HT
Unit Price (€ / pc.)
32.7012 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polycarbonate enclosure, NSYTBP191610HT, Schneider Electric
PC box IP66 IK08 RAL-7035, Internal H 175 x W x 150 x D 100, External H 193 x W 164 x D 105, transparent cover H40.
Technical specifications
Width | 164 mm | |
Colour | lichtgrau | |
Height | 105 mm | |
Length | 192 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |