NSYTBP29248 | Schneider Electric

PC enclosure, (L x W x H) 291 x 241 x 88 mm, light gray (RAL 7035), IP66, NSYTBP29248

Order No.: 02P2717
EAN: 3606480165726
MPN:
NSYTBP29248
Series: Thalassa TBP
NSYTBP29248 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
60.0236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.0236 €

Polycarbonate enclosure, NSYTBP29248, Schneider Electric

This TBP is a wall-mounted box made of polycarbonate. It is designed for multi-purpose applications and can be used indoor or outdoor. The box has a grey (RAL 7035) body and a low plain cover. The enclosure has a nominal height, width, and depth of 291 mm, 241 mm, and 88 mm, respectively. The internal dimensions of the box are 275 mm x 225 mm x 80 mm. The cover is closed by four captive flat screws located outside the sealed area of the box to maintain IP. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions,, it is also resistant to fire up to 960 °C in accordance with IEC 62208 standard.

The box offers high protection against dust and water with an IP66 rating (NEMA 4,4X) and is impact resistant with an IK08 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 60 °C and used in ambient air temperature ranging from -25 to 80 °C without affecting its performance. The product is UL certified and has a net weight of 0,86 kg.

Technical specifications
Breite 241 mm
Farbe lichtgrau
Höhe 88 mm
Länge 291 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland HU
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes