NSYTBS11116 | Schneider Electric

ABS enclosure, (L x W x H) 116 x 116 x 62 mm, light gray (RAL 7035), IP66, NSYTBS11116

Order No.: 02P2727
EAN: 3606480165252
MPN:
NSYTBS11116
Series: Thalassa TBS
NSYTBS11116 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
10.9123 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
5 pcs.
10.4244 €
10 pcs.
9.9841 €
15 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, NSYTBS11116, Schneider Electric

This TBS is a wall-mounted box made of ABS that is suitable for multi-purpose applications. The box has a height, width, and depth of 116 mm, 116 mm, and 62 mm, respectively. The internal dimensions of the box are 105 mm x 105 mm x 55 mm., the box is made of ABS (acrylonitrile butadiene-styrene), which offers resistance to impact and high temperatures. The box comes in a grey (RAL 7035) color. It has a low plain cover that is Fixed with captive flat screws. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions,, it is also resistant to fire up to 650 °C in accordance with IEC 60695-2-11 standard.

The box offers high protection against dust and water with an IP66 rating (NEMA 4,4X) and is impact resistant with an IK07 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 40 °C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance This TBS is sold in a set of 5 with a net weight of 0,151 kg.

Technical specifications
Breite 116 mm
Farbe lichtgrau
Höhe 62 mm
Länge 116 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland HU
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes