NSYTBS1179H | Schneider Electric

ABS enclosure, (L x W x H) 116 x 74 x 94 mm, light gray (RAL 7035), IP66, NSYTBS1179H

Order No.: 02P2729
EAN: 3606480165238
MPN:
NSYTBS1179H
Series: Thalassa TBS
NSYTBS1179H Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
12.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
2 pcs.
11.6382 €
3 pcs.
11.1384 €
6 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, NSYTBS1179H, Schneider Electric

This TBS is a multi-purpose wall-mounted box made of ABS (acrylonitrile butadiene-styrene). It has a height, width, and depth of 116 mm, 116 mm, and 94 mm, respectively. The internal dimensions of the box are 105 mm x 65 mm x 85 mm It comes in a grey (RAL 7035) color and has a high plain cover that is Fixed with captive flat screws. The box is certified by TÜV and has a class II electrical insulation that prevents electric shocks, it is also fire resistant up to 650 °C in accordance with IEC 60695-2-11 standard and offers high protection against dust and water with an IP66 rating (NEMA 4,4 x ) and impact resistance with an IK07 rating (IEC 62262).

The box can be stored in ambient air temperatures ranging from -15 to 40 °C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance It comes in a set of 3 and has a net weight of 0,146 kg.

Technical specifications
Width 74 mm
Colour lichtgrau
Height 94 mm
Length 116 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes