NSYTBS1397T | Schneider Electric

ABS enclosure, (L x W x H) 138 x 93 x 72 mm, light gray (RAL 7035), IP66, NSYTBS1397T

Order No.: 02P2731
EAN: 3606480165429
MPN:
NSYTBS1397T
Series: Thalassa TBS
NSYTBS1397T Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.3518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
2 pcs.
12.7568 €
4 pcs.
12.2094 €
6 pcs.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, NSYTBS1397T, Schneider Electric

Thalassa TBS industrial ABS box with, transparent cover H20. Interior is 125 x 80 x 65 mm. Exterior is 138 x 93 x 72 mm. Wall mounted enclosure, low transparent cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).

Technical specifications
Width 93 mm
Colour lichtgrau
Height 72 mm
Length 138 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes