NSYTBS191210H | Schneider Electric
ABS enclosure, (L x W x H) 192 x 121 x 105 mm, light gray (RAL 7035), IP66, NSYTBS191210H
Unit Price (€ / pc.)
22.5029 € *
Available: 4 pcs.
Total Price:
45.01 € *
Price list
Quantity
Price per unit*
2 pcs.
22.5029 €
4 pcs.
21.2772 €
6 pcs.
20.1705 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, NSYTBS191210H, Schneider Electric
Thalassa TBS industrial ABS box with opaque cover H40. Interior is 175 x 105 x 100 mm. Exterior is 192 x 121 x 105 mm. Wall mounted enclosure, high plain cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 192 mm | |
| Width | 121 mm | |
| Height | 105 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |