NSYTBS191610H | Schneider Electric

ABS enclosure, (L x W x H) 193 x 164 x 105 mm, light gray (RAL 7035), IP66, NSYTBS191610H

Order No.: 02P2747
EAN: 3606480165313
MPN:
NSYTBS191610H
Series: Thalassa TBS
NSYTBS191610H Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
18.5878 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
18.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5878 €

ABS enclosure, NSYTBS191610H, Schneider Electric

Thalassa TBS industrial ABS box with opaque cover H40. Interior is 175 x 150 x 100 mm. Exterior is 193 x 164 x 105 mm. Wall mounted enclosure, high plain cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).

Technical specifications
Width 164 mm
Colour lichtgrau
Height 105 mm
Length 193 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes