NSYTBS19168T | Schneider Electric
ABS enclosure, (L x W x H) 192 x 164 x 87 mm, light gray (RAL 7035), IP66, NSYTBS19168T
Unit Price (€ / pc.)
18.8258 € *
Available: 1 pcs.
Leadtime: 1 Week **
ABS enclosure, NSYTBS19168T, Schneider Electric
Thalassa TBS industrial ABS box with, transparent cover H20. Interior is 175 x 150 x 80 mm. Exterior is 193 x 164 x 87 mm. Wall mounted enclosure, low transparent cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).
Technical specifications
Width | 164 mm | |
Colour | lichtgrau | |
Height | 87 mm | |
Length | 192 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |