NSYTBS241910 | Schneider Electric

ABS enclosure, (L x W x H) 241 x 194 x 107 mm, light gray (RAL 7035), IP66, NSYTBS241910

Order No.: 02P2751
EAN: 3606480165337
MPN:
NSYTBS241910
Series: Thalassa TBS
NSYTBS241910 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
25.7516 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
25.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.7516 €

ABS enclosure, NSYTBS241910, Schneider Electric

This TBS is a wall-mounted box made of ABS that is suitable for multi-purpose applications. The box has a height, width, and depth of 241 mm, 194 mm, and 107 mm, respectively. The internal dimensions of the box are 225 mm x 175 mm x 100 mm, the box is made of ABS (acrylonitrile butadiene-styrene), which offers resistance to impact and high temperatures. The box comes in a grey (RAL 7035) color It has a low plain cover that is fixed with captive flat screws. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions, it is also resistant to fire up to 650°C in accordance with IEC 60695-2-11 standard.

The box offers high protection against dust and water with an IP66 rating (NEMA 4,4 x ) and is impact resistant with an IK07 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 40°C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance. The box has a net weight of 0,7 kg.

Technical specifications
Breite 194 mm
Farbe lichtgrau
Höhe 107 mm
Länge 241 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland HU
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes