NSYTBS241910HT | Schneider Electric

ABS enclosure, (L x W x H) 241 x 194 x 107 mm, light gray (RAL 7035), IP66, NSYTBS241910HT

Order No.: 02P2753
EAN: 3606480165504
MPN:
NSYTBS241910HT
Series: Thalassa TBS
NSYTBS241910HT Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
33.6651 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6651 €

ABS enclosure, NSYTBS241910HT, Schneider Electric

Thalassa TBS industrial ABS box with, transparent cover H20. Interior is 275 x 225 x 80 mm. Exterior is 291 x 241 x 88 mm. Wall mounted enclosure, high transparent cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).

Technical specifications
Width 194 mm
Colour lichtgrau
Height 107 mm
Length 241 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes