NSYTBS241912HT | Schneider Electric

ABS enclosure, (L x W x H) 241 x 194 x 127 mm, light gray (RAL 7035), IP66, NSYTBS241912HT

Order No.: 02P2756
EAN: 3606480165511
MPN:
NSYTBS241912HT
Series: Thalassa TBS
NSYTBS241912HT Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
40.4243 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.4243 €

ABS enclosure, NSYTBS241912HT, Schneider Electric

This TBS is a wall-mounted box made of ABS that is suitable for multi-purpose applications. The box has a height, width, and depth of 241 mm, 194 mm, and 127 mm, respectively. The internal dimensions of the box are 225 mm x 175 mm x 120 mm, the box is made of ABS (acrylonitrile butadiene-styrene), which offers resistance to impact and high temperatures. The box comes in a grey (RAL 7035) color with a high, transparent cover It has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions, it is also resistant to fire up to 650°C in accordance with IEC 60695-2-11 standard.

The box offers high protection against dust and water with an IP66 rating (NEMA 4,4 x ) and is impact resistant with an IK07 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 40°C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance The cover is fixed with plastic screws and can be removed by captive screws. The box has a net weight of 0,82 kg.

Technical specifications
Width 194 mm
Colour lichtgrau
Height 127 mm
Length 241 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes