NSYTBS24198 | Schneider Electric

ABS enclosure, (L x W x H) 241 x 194 x 87 mm, light gray (RAL 7035), IP66, NSYTBS24198

Order No.: 02P2757
EAN: 3606480165320
MPN:
NSYTBS24198
Series: Thalassa TBS
NSYTBS24198 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
22.5862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5862 €

ABS enclosure, NSYTBS24198, Schneider Electric

This TBS is a wall-mounted box made of ABS that is suitable for multi-purpose applications. The box has a height, width, and depth of 241 mm, 194 mm, and 87 mm, respectively. The internal dimensions of the box are 225 mm x 175 mm x 80 mm, the box is made of ABS (acrylonitrile butadiene-styrene), which offers resistance to impact and high temperatures. The box comes in a grey (RAL 7035) color It has a low plain cover that is fixed with captive flat screws. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions, it is also resistant to fire up to 650°C in accordance with IEC 60695-2-11 standard.

The box offers high protection against dust and water with an IP66 rating (NEMA 4,4 x ) and is impact resistant with an IK07 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 40°C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance. The box has a net weight of 0,622 kg.

Technical specifications
Breite 194 mm
Farbe lichtgrau
Höhe 87 mm
Länge 241 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland HU
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes