NSYTBS292412H | Schneider Electric

ABS enclosure, (L x W x H) 291 x 241 x 128 mm, light gray (RAL 7035), IP66, NSYTBS292412H

Order No.: 02P2760
EAN: 3606480165375
MPN:
NSYTBS292412H
Series: Thalassa TBS
NSYTBS292412H Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
38.7940 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7940 €

ABS enclosure, NSYTBS292412H, Schneider Electric

Thalassa TBS industrial ABS box with opaque cover H60. Interior is 275 x 225 x 120 mm. Exterior is 291 x 241 x 128 mm. Wall mounted enclosure, high plain cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).

Technical specifications
Breite 241 mm
Farbe lichtgrau
Höhe 128 mm
Länge 291 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland HU
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes