NSYTBS292416H | Schneider Electric

ABS enclosure, (L x W x H) 291 x 241 x 168 mm, light gray (RAL 7035), IP66, NSYTBS292416H

Order No.: 02P2763
EAN: 3606480165399
MPN:
NSYTBS292416H
Series: Thalassa TBS
NSYTBS292416H Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
50.4917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.4917 €

ABS enclosure, NSYTBS292416H, Schneider Electric

This TBS is a wall-mounted box made of ABS that is suitable for multi-purpose applications. The box has a height, width, and depth of 291 mm, 241 mm, and 168 mm, respectively. The internal dimensions of the box are 275 mm x 225 mm x 160 mm, the box is made of ABS (acrylonitrile butadiene-styrene), which offers resistance to impact and high temperatures. The box comes in a grey (RAL 7035) color It has a high plain cover that is fixed with captive flat screws. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions, it is also resistant to fire up to 650°C in accordance with IEC 60695-2-11 standard.

The box offers high protection against dust and water with an IP66 rating (NEMA 4,4 x ) and is impact resistant with an IK07 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 40°C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance With a net weight of 1,24 kg, this TBS is the perfect solution for your multi-purpose needs.

Technical specifications
Width 241 mm
Colour lichtgrau
Height 168 mm
Length 291 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes