NSYTBS29248 | Schneider Electric
ABS enclosure, (L x W x H) 291 x 241 x 88 mm, light gray (RAL 7035), IP66, NSYTBS29248
ABS enclosure, NSYTBS29248, Schneider Electric
Thalassa TBS industrial ABS box with opaque cover H20. Interior is 275 x 225 x 160 mm. Exterior is 291 x 241 x 88 mm. Wall mounted enclosure, low plain cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).
Breite | 241 mm | |
Farbe | lichtgrau | |
Höhe | 88 mm | |
Länge | 291 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Ursprungsland | HU |
Zolltarifnummer | 85381000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |