NSYTBS342916HT | Schneider Electric

ABS enclosure, (L x W x H) 341 x 275 x 168 mm, light gray (RAL 7035), IP66, NSYTBS342916HT

Order No.: 02P2770
EAN: 3606480165573
MPN:
NSYTBS342916HT
Series: Thalassa TBS
NSYTBS342916HT Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
104.4939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.4939 €

ABS enclosure, NSYTBS342916HT, Schneider Electric

Thalassa TBS industrial ABS box with, transparent cover H60. Interior is 325 x 275 x 160 mm. Exterior is 341 x 291 x 168 mm. Wall mounted enclosure, high transparent cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).

Technical specifications
Width 275 mm
Colour lichtgrau
Height 168 mm
Length 341 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes