NSYTBS885 | Schneider Electric

ABS enclosure, (L x W x H) 89 x 89 x 54 mm, light gray (RAL 7035), IP66, NSYTBS885

Order No.: 02P2772
EAN: 3606480165214
MPN:
NSYTBS885
Series: Thalassa TBS
NSYTBS885 Schneider Electric General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.0087 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
5 pcs.
7.6398 €
10 pcs.
7.3066 €
15 pcs.
6.9020 €
20 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, NSYTBS885, Schneider Electric

Thalassa TBS industrial ABS box with opaque cover H10. Interior is 80 x 80 x 65 mm. Exterior is 89 x 89 x 51 mm. Wall mounted enclosure, low plain cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).

Technical specifications
Width 89 mm
Colour lichtgrau
Height 54 mm
Length 89 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes