IMT36176 | Schneider Electric
Cable gland, cable Ø 20 to 26 mm, rubber, black, IMT36176
Unit Price (€ / pc.)
7.8540 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
5 pcs.
7.4970 €
10 pcs.
7.1638 €
15 pcs.
6.7711 €
25 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 20 mm | |
| max. Cable diameter | 26 mm | |
| Mounting hole size | 40 mm | |
| Colour | black | |
| Material | rubber |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |