IMT36183 | Schneider Electric
Cable gland, cable Ø 14 to 20 mm, M32, EPDM, gray, IMT36183
Thorsman TET - grommet, IMT36183, Schneider Electric
Thorsman TET - grommet is made Ethylene/propylene (EPDM) rubber. It is weather and temperature resistant and can be used both indoors and outdoors. This product is intended for completely dust and watertight sealing of cables, conduits and pipes, for example in cars, aeroplanes, ships, electrical and hydraulic equipment. The IP rating is IP67 which is very high. Also this product is qualified as a green premium product, with minimal use of hazardous substances.
Version | Kabeldurchführung | |
Colour | grau | |
Thread size | M32 | |
Material | EPDM | |
max. Cable diameter | 20 mm | |
min. cable diameter | 14 mm | |
Mounting hole size | 32.4 mm |
Country of origin | RO |
Customs tariff number | 85369001 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |