IMT37311 | Schneider Electric

Cable gland, cable Ø 14 to 20 mm, rubber, gray, IMT37311

Order No.: 02P8536
EAN: 4099891195595
MPN:
IMT37311
Series: TeSys LE
IMT37311 Schneider Electric Grommets
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
2.0230 €
25 pcs.
1.9040 €
50 pcs.
1.7850 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabeldurchführung
Colour grau
Material Gummi
max. Cable diameter 20 mm
min. cable diameter 14 mm
Mounting hole size 29 mm
Logistics
Country of origin NL
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes