IMT37320 | Schneider Electric

Cable gland, cable Ø 5 to 7 mm, rubber, black, IMT37320

Order No.: 02P8542
EAN: 4099891195656
MPN:
IMT37320
Series: TeSys LE
IMT37320 Schneider Electric Grommets
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 9 pcs.
Next delivery: 50 pcs. on 2025-05-06
Leadtime: 3 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5827 €
25 pcs.
1.4637 €
50 pcs.
1.3804 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabeldurchführung
Colour schwarz
Material Gummi
max. Cable diameter 7 mm
min. cable diameter 5 mm
Mounting hole size 16 mm
Logistics
Country of origin NL
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes