NSYEB156D6 | Schneider Electric

Ground strap, assembled, copper, tin-plated, 6.0 mm², (L x W) 150 x 12 mm, hole Ø 6.5 mm, NSYEB156D6

Order No.: 02P0522
EAN: 3606480181337
MPN:
NSYEB156D6
Series: Spacial CRN
Schneider Electric
NSYEB156D6 Schneider Electric Grounding Strips
Image may differ
Unit Price (€ / pck.)
4.641 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
4.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pck.
4.641 €

Earthing braid, NSYEB156D6, Schneider Electric

Set of 10 earthing braids made from tinned copper for Spacial enclosures. The length is 150 mm, width 12 mm, terminal diameter 7 mm, nominal cross section is 6 mm². This product is qualified as a green premium, with minimal use of hazardous substances Set of 10.

Technical specifications
Ausführung Erdungsband
Bohrungsgröße 6,5 mm
Breite 12 mm
Länge 150 mm
Leiterquerschnitt 6,0 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland IT
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes