NSYEB2050D8 | Schneider Electric
Ground strap, assembled, copper, tin-plated, 50 mm², (L x W) 200 x 33 mm, hole Ø 8.5 mm, NSYEB2050D8
Unit Price (€ / pc.)
13.8516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
3 pcs.
13.2328 €
5 pcs.
12.6616 €
10 pcs.
11.9714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Earthing braid, NSYEB2050D8, Schneider Electric
Set of 10 earthing braids made from tinned copper for Spacial enclosures. The length is 200 mm, width 33 mm, terminal diameter 8,5 mm, nominal cross section is 50 mm². This product is qualified as a green premium, with minimal use of hazardous substances Set of 10.
Technical specifications
Ausführung | Erdungsband | |
Bohrungsgröße | 8,5 mm | |
Breite | 33 mm | |
Länge | 200 mm | |
Leiterquerschnitt | 50 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |