NSYEL136D6 | Schneider Electric

Ground wire, copper, 6.0 mm², (L x W) 130 x 10 mm, hole Ø 6.4 mm, NSYEL136D6

Order No.: 02P0552
EAN: 3606480181610
MPN:
NSYEL136D6
Series: Spacial CRN
NSYEL136D6 Schneider Electric Grounding Strips
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
2.0230 €
20 pcs.
1.9040 €
30 pcs.
1.7969 €
40 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Earth leads, NSYEL136D6, Schneider Electric

Set of 10 earthing wires for Spacial enclosures Sheath and brass are made from green and yellow PVC (polyvinyl chloride). The terminal is made from copper alloy, the length is 130 mm, the width is 10 mm, terminal diameter is 6,4 mm, nominal cross section is 6 mm². This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version Masseband, konfektioniert
Hole size 6,4 mm
Width 10 mm
Length 130 mm
Cable cross-section 6,0 mm²
Material Kupfer
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes