NSYEL166D8 | Schneider Electric
Grounding cable, copper, 6.0 mm², (L x W) 160 x 10 mm, hole Ø 8.3 mm, NSYEL166D8
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
2.0111 €
20 pcs.
1.8921 €
30 pcs.
1.7731 €
40 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Earth leads, NSYEL166D8, Schneider Electric
Set of 10 earthing wires for Spacial enclosures Sheath and brass are made from green and yellow PVC (polyvinyl chloride). The terminal is made from copper alloy, the length is 160 mm, the width is 10 mm, terminal diameter is 8,3 mm, nominal cross section is 6 mm². This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Ausführung | Masseband, konfektioniert | |
Bohrungsgröße | 8,3 mm | |
Breite | 10 mm | |
Länge | 160 mm | |
Leiterquerschnitt | 6,0 mm² | |
Material | Kupfer |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |