NSYEL2510D6 | Schneider Electric
Ground wire, copper, 10 mm², (L) 250 mm, hole Ø 6.4 mm, NSYEL2510D6
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
5 pcs.
9.0559 €
10 pcs.
8.6751 €
15 pcs.
8.1991 €
*incl. VAT plus shipping costs
**Subject to prior sale
Earth leads, NSYEL2510D6, Schneider Electric
Set of 10 earthing wires for Spacial enclosures Sheath and brass are made from green and yellow PVC (polyvinyl chloride). The terminal is made from copper alloy, the length is 250 mm, terminal diameter is 6,4 mm, nominal cross section is 10 mm². This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Version | Masseband, konfektioniert | |
Hole size | 6,4 mm | |
Length | 250 mm | |
Cable cross-section | 10 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |