SSRHP05 | Schneider Electric
Heatsink, (W x H) 152.4 x 152.4 mm, 0.5 K/W, black anodized, SSRHP05
Unit Price (€ / pc.)
66.5448 € *
Available: 0 pcs.
Leadtime: 1 Week **
Heatsink, SSRHP05, Schneider Electric
Heatsink for SSP solid-state relays. Holds solid-state relays 1x SSP3, 1-3x SSP1, thermal resistance K/W 0.5. Threaded holes for screw fastening of the solid-state relays available. Heatsink for screw mounting on mounting plate.
Technical specifications
Version | Kühlkörper | |
Width | 152.4 mm | |
Suitable for | Halbleiterrelais | |
Height | 152.4 mm | |
Material | Aluminium | |
Max. heat resistance | 0.5 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |