SSRHP25 | Schneider Electric
Heatsink, (W x H) 58.9 x 40.6 mm, 2.5 K/W, black anodized, SSRHP25
Unit Price (€ / pc.)
28.2268 € *
Available: 0 pcs.
Leadtime: On Request **
Heatsink, SSRHP25, Schneider Electric
Heatsink for SSP solid state relay. Holds solid-state relay 1x SSP1, thermal resistance K/W 2.5. Threaded holes for screw fastening the solid-state relays available. Heatsink for screw mounting on mounting plate.
Technical specifications
Ausführung | Kühlkörper | |
Breite | 58.9 mm | |
Geeignet für | Halbleiterrelais | |
Höhe | 40.6 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 2.5 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |