A9C15404 | Schneider Electric
Impulse relay, 24-240 VAC, 240 V, A9C15404
Unit Price (€ / pc.)
39.0201 € *
Available: 0 pcs.
Leadtime: 1 Week **
Impulse relay, A9C15404, Schneider Electric
This Acti9 iATLc is reliable centralized control auxiliary. Control voltage is between 24VAC and 240VAC. Mounting is performed on the right of iTL impulse relay with yellow clips. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It is associated with iTL impulse relays to allow centralized control of a group of impulse relays. This product is compliant with EN/IEC 60669-2-2.
Technical specifications
Dimmable | No | |
Size | 81 x 9 x 69 mm | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 240 V | |
Control Voltage | 24-240 VAC |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |
Sustainable | Yes |