A9C15409 | Schneider Electric
Impulse relay, 1 Form C (NO/NC), 24-240 VAC, A9C15409
Unit Price (€ / pc.)
35.6643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Impulse relay, A9C15409, Schneider Electric
This Acti9 iATLc+s is reliable centralized control and remote indication auxiliary. It has 1 changeover contact, and it operates with 24VAC to 240VAC control voltage. Mounting is performed on the right of iTL impulse relay with yellow clips. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It is associated with iTL impulse relays allow centralized control of a group of impulse relays. This product is compliant with EN/IEC 60669-2-2.
Technical specifications
Dimmable | No | |
Size | 86 x 18 x 71 mm | |
Assembly | DIN-Schiene | |
Latching switching function | 1 Wechsler | |
Control Voltage | 24-240 VAC |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |
Sustainable | Yes |