A9C15410 | Schneider Electric
Impulse relay, 24-240 VAC, 240 V, A9C15410
Unit Price (€ / pc.)
47.4572 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Impulse relay, A9C15410, Schneider Electric
This Acti9 iATLc+c is reliable multilevel centralized control auxiliary. Is operates with 24VAC to 240VAC control voltage. Mounting is performed on the right of iATLc+s or iATLc. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It is associated with iTL impulse relays to allow centralized control of a group of iTLc or iTL+iATLc impulse relays. This product is compliant with EN/IEC 60669-2-2.
Technical specifications
Dimmable | No | |
Size | 86 x 18 x 71 mm | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 240 V | |
Control Voltage | 24-240 VAC |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |
Sustainable | Yes |