A9C30814 | Schneider Electric

Remote switch, 4 Form A (N/O), 110 VDC/ 230-240 VAC, 16 A, 415 V, A9C30814

Order No.: 01P6907
EAN: 4099889364460
MPN:
A9C30814
Series: Acti 9 iTL
A9C30814 Schneider Electric Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
58.1672 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.1672 €

Remote switch, A9C30814, Schneider Electric

This Acti9 iTL is a modular impulse relay. This 4P device has 4 normally open contacts. Rated current is 16A, 24VAC to 250VAC operating voltage and it operates with 230VAC to 240VAC or 110VDC control voltage. Electrical endurance goes up to 200000 cycles for AC-21 or 100000 cycles for AC-22. The switching frequency is 5 switching operations/minute or 100 switching operations/day. The duration of the command order should be between 50ms to 1s. It is mainly used for lighting control applications. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 6kV. The operating frequency is 50Hz or 60Hz. It is DIN rail mountable. Pollution degree is 3. Overvoltage category is IV. The dimensions are (W) 36mm x (H) 84mm x (D) 60mm. The degree of protection is IP20 and IP40 in an enclosure. The operating temperature is from -20°C to 50°C. The storage temperature is from -40°C to 70°C. This product is compliant with IEC/EN 60669-1 and IEC/EN 60669-2-2 standard.

Technical specifications
Dimmable No
On Period 1 s
Size 60 x 36 x 84 mm
Assembly DIN-Schiene
Rated voltage (AC) 415 V
Rated current 16 A
Latching switching function 4 Schließer
Control Voltage 110 VDC/ 230-240 VAC
Logistics
Country of origin BE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei
Sustainable Yes