CCT5010-0002W | Schneider Electric

Dimming actuator, 220-240 VAC, 16 A, 240 V, 200 W, CCT5010-0002W

Order No.: 03P4378
EAN: 3606481048165
MPN:
CCT5010-0002W
Series: Wiser
CCT5010-0002W Schneider Electric Impulse Switches and Dimmer Image 1
CCT5010-0002W Schneider Electric Impulse Switches and Dimmer Image 2
CCT5010-0002W Schneider Electric Impulse Switches and Dimmer Image 3
CCT5010-0002W Schneider Electric Impulse Switches and Dimmer Image 4
CCT5010-0002W Schneider Electric Impulse Switches and Dimmer Image 5
Image may differ
Unit Price (€ / pc.)
76.0410 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.04 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0410 €
3 pcs.
72.7447 €
5 pcs.
69.7221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connected dimmer, CCT5010-0002W, Schneider Electric

Wiser flush-mounted dimming actuator switches and dims resistive, inductive or capacitive loads in a Wiser home control system (Zigbee). Automatic detection of the connected load, additional compensation element required depending on the light source. Up to 64 devices including hub can be connected via one system. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automation via Wiser Home APP. Neutral conductor not required, screw terminal connection.

Technical specifications
Dimmable Yes
Size 43 x 22 x 43 mm
Lamp wattage 200 W
Assembly Unterputzmontage
Rated voltage (AC) 240 V
Rated current 16 A
Control Voltage 220-240 VAC
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei