CCTDD20017 | Schneider Electric

Universal dimmer, 8-230 V AC/DC, 16 A, 230 V, 400 W, CCTDD20017

Order No.: 02P4157
EAN: 4099889364613
MPN:
CCTDD20017
Series: STD-SCU
CCTDD20017 Schneider Electric Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
131.138 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.138 €

Remote control dimmer, CCTDD20017, Schneider Electric

The Acti9 - STD400LED+ DIN universal dimmer is a versatile dimmer switch that is compatible with a wide range of LED lights.

Technical specifications
Dimmable Yes
Size 60 x 18 x 85 mm
Lamp wattage 400 W
Assembly DIN-Schiene
Rated voltage (AC) 230 V
Rated current 16 A
Control Voltage 8-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes