BMENOS0300 | Schneider Electric
Ethernet switch, 3 ports, 10 Mbit/s, 24 V, BMENOS0300
Unit Price (€ / pc.)
641.5647 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Ethernet Switch | |
Data transmission rate | 10000000 mb/s | |
Ports | 3 | |
Voltage | 24 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |