8501KUD12M1P14V53 | Schneider Electric
Relay, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 10 A, 30 V (DC), 300 V (AC), 8501KUD12M1P14V53
Order No.: 01P6362
EAN: 4099889389340
MPN:
8501KUD12M1P14V53
Unit Price (€ / pc.)
40.8289 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, 8501KUD12M1P14V53, SCHNEIDER
Features
- It is equipped with an Indicator light when relay is energised
- RoHS-compatible
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Schließer + 2 Öffner | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 300 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |