8501RSD14M1P14V53 | Schneider Electric

Relay, 24 V (DC), 5 A, 30 V (DC), 300 V (AC), monostable, 8501RSD14M1P14V53

Order No.: 01P6365
EAN: 4099889389357
MPN:
8501RSD14M1P14V53
8501RSD14M1P14V53 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
62.5107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.5107 €

Industrial relay, 8501RSD14M1P14V53, SCHNEIDER

Features

  • Plug-in connection
  • Switch function 4PDT
  • With LED status indicator
Technical specifications
Anschluss Steckanschluss
Kontaktmaterial AgSnO2 + Au
Schaltspannung (AC) 300 V
Schaltspannung (DC) 30 V
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes