A9E15535 | Schneider Electric

Relay, 1 Form C (N/O N/C) + 1 Form A (N/O), 230 V (AC), 10 A, 230 V (AC), A9E15535

Order No.: 01P7191
EAN: 4099889220353
MPN:
A9E15535
Series: Acti9 i..
A9E15535 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
39.8055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8055 €
Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler + 1 Schließer
Switching Voltage (AC) 230 V
switching current 10 A
Coil voltage (AC) 230 V
Logistics
Country of origin BE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes