A9E15537 | Schneider Electric
Relay, 1 Form C (N/O N/C) + 1 Form A (N/O), 24 V (AC), 10 A, 230 V (AC), A9E15537
Unit Price (€ / pc.)
39.8055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Wechsler + 1 Schließer | |
Switching Voltage (AC) | 230 V | |
switching current | 10 A | |
Coil voltage (AC) | 24 V |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |