ABR7S11 | Schneider Electric
Relay, 1 Form A (N/O), 24 V (DC), 6 A, 30 V (DC), 250 V (AC), ABR7S11
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
2 pcs.
14.7322 €
3 pcs.
14.1015 €
4 pcs.
13.3399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, ABR7S11, SCHNEIDER
Features
- Fast-blow
- Max immunity to microbreaks 1 Ms
- PVC free
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Schließer | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |