RPF2AB7 | Schneider Electric

Relay, 2 Form A (N/O), 24 V (AC), 30 A, monostable, RPF2AB7

Order No.: 04P5818
EAN: 4099889389838
MPN:
RPF2AB7
Series: Zelio Relay
RPF2AB7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.4347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.43 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4347 €
3 pcs.
13.7921 €
5 pcs.
13.1971 €
10 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RPF2AB7, SCHNEIDER

Features

  • Plug-in connection
  • RTII - flux proof
  • Without lockable test button
Technical specifications
Connection Steckanschluss
Contact type 2 Schließer
Contact material AgSnO2
switching current 30 A
Coil voltage (AC) 24 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes