RPF2ABD | Schneider Electric
Relay, 2 Form A (N/O), 24 V (DC), 30 A, monostable, RPF2ABD
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
3 pcs.
13.7445 €
5 pcs.
13.1614 €
10 pcs.
12.4474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RPF2ABD, SCHNEIDER
Features
- Plug-in connection
- RTII - flux proof
- Without lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
switching current | 30 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |