RPF2AP7 | Schneider Electric
Relay, 2 Form A (N/O), 230 V (AC), 30 A, monostable, RPF2AP7
Unit Price (€ / pc.)
14.9821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.98 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9821 €
3 pcs.
14.3038 €
5 pcs.
13.6969 €
10 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RPF2AP7, SCHNEIDER
Features
- Plug-in connection
- RTII - flux proof
- Without lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
switching current | 30 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Sustainable | Yes |