RPF2BBD | Schneider Electric

Relay, 2 Form C (NO/NC), 24 V (DC), 30 A, monostable, RPF2BBD

Order No.: 04P5824
EAN: 4099889389890
MPN:
RPF2BBD
Series: Zelio Relay
RPF2BBD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
3 pcs.
14.1848 €
5 pcs.
13.5779 €
10 pcs.
12.8401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RPF2BBD, SCHNEIDER

Features

  • Plug-in connection
  • RTII - flux proof
  • Without lockable test button
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgSnO2
switching current 30 A
Coil voltage (DC) 24 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes