RPF2BP7 | Schneider Electric
Relay, 2 Form C (NO/NC), 230 V (AC), 30 A, monostable, RPF2BP7
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
3 pcs.
14.9821 €
5 pcs.
14.3395 €
10 pcs.
13.5660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RPF2BP7, SCHNEIDER
Features
- Plug-in connection
- RTII - flux proof
- Without lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgSnO2 | |
switching current | 30 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Sustainable | Yes |