RPM11B7 | Schneider Electric
Relay, 1 Form C (NO/NC), 24 V (AC), 15 A, monostable, RPM11B7
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
5 pcs.
7.3423 €
10 pcs.
7.0210 €
15 pcs.
6.6283 €
20 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RPM11B7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
switching current | 15 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |