RPM11F7 | Schneider Electric
Relay, 1 Form C (NO/NC), 120 V (AC), 15 A, monostable, RPM11F7
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
5 pcs.
8.0801 €
10 pcs.
7.7231 €
15 pcs.
7.2947 €
20 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RPM11F7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
switching current | 15 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |