RPM11P7 | Schneider Electric

Relay, 1 Form C (NO/NC), 230 V (AC), 15 A, monostable, RPM11P7

Order No.: 04P5835
EAN: 4099889389982
MPN:
RPM11P7
Series: Zelio Relay
Schneider Electric
RPM11P7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9365 €

Industrial relay, RPM11P7, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltstrom 15 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes