RPM12ED | Schneider Electric
Relay, 1 Form C (NO/NC), 48 V (AC), 15 A, monostable, RPM12ED
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, RPM12ED, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltstrom | 15 A | |
Spulenspannung (AC) | 48 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |