RPM12F7 | Schneider Electric

Relay, 1 Form C (NO/NC), 120 V (AC), 15 A, monostable, RPM12F7

Order No.: 04P5840
EAN: 4099889390032
MPN:
RPM12F7
Series: Zelio Relay
RPM12F7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
5 pcs.
9.4367 €
10 pcs.
9.0321 €
15 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RPM12F7, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgNi
switching current 15 A
Coil voltage (AC) 120 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes